Part Details for B41142A2158M by TDK Corporation
Overview of B41142A2158M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41142A2158M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41142A2158M
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 VDC, � 20%, 3000 hours @ 105�C, Radial Can - SMD (Alt: B41142A2158M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |