Part Details for B41231A338M by TDK Epcos
Overview of B41231A338M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231A338M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A338M-ND
|
DigiKey | CAP ALUM 3300UF 20% 80V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
638 In Stock |
|
$1.9476 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.0800 | Buy Now |