-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A6109M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 10000 UF 50 V - Bulk (Alt: B41231A6109M002) Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5960 / $3.6415 | Buy Now |
DISTI #
B41231A6109M002
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 10000uF 20% 50V 2-Pin Through Hole - Bulk (Alt: B41231A6109M002) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5960 / $3.6415 | Buy Now |
DISTI #
871-B41231A6109M2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 3 Term 4.5mm RoHS: Compliant | 0 |
|
$2.7400 / $3.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41231A6109M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231A6109M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6070 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41231A6109M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A6109M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH050M10K0BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41231A6109M002 vs LH050M10K0BPF-3045 |
LH050M10K0BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | YAGEO Corporation | B41231A6109M002 vs LH050M10K0BPF43045 |
MALIEYN07BC510H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41231A6109M002 vs MALIEYN07BC510H02K |