Part Details for B41231A8688M000 by TDK Corporation
Overview of B41231A8688M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B41231A8688M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A8688M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP - IN 6800UF 63V - Bulk (Alt: B41231A8688M000) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1895 / $3.0116 | Buy Now |
DISTI #
B41231A8688M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 63 V, ? 20%, Snap-In - Bulk (Alt: B41231A8688M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1895 / $3.0116 | Buy Now |
DISTI #
871-B41231A8688M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PVC 6mm Terminals RoHS: Compliant | 0 |
|
$2.2600 / $2.2800 | Order Now |
Part Details for B41231A8688M000
B41231A8688M000 CAD Models
B41231A8688M000 Part Data Attributes
|
B41231A8688M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231A8688M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 8.568 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |