There are no models available for this part yet.
Overview of B41231B5189M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B41231B5189M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41231B5189M000-ND
|
DigiKey | CAP ALUM 18000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
320 In Stock |
|
$1.7444 / $3.8900 | Buy Now |
CAD Models for B41231B5189M000 by TDK Epcos
Part Data Attributes for B41231B5189M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
18000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
9 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
5100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.4
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B41231B5189M000
This table gives cross-reference parts and alternative options found for B41231B5189M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231B5189M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5-25V183MS44# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | ELNA America Inc | B41231B5189M000 vs LA5-25V183MS44# |
1183LDM3035LKN7850 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 1183LDM3035LKN7850 |
8183LDM3035LKN98E0 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 8183LDM3035LKN98E0 |
1183LDM3035LKN1810 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 1183LDM3035LKN1810 |
ECOS1EP183DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B41231B5189M000 vs ECOS1EP183DA |
8183LDM3035LKN48E0 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 8183LDM3035LKN48E0 |
8183LDM3035LKN28E0 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 8183LDM3035LKN28E0 |
8183LDM3035LKN78F0 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 8183LDM3035LKN78F0 |
1183LDM3035LKN78F0 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 1183LDM3035LKN78F0 |
8183LDM3035LKN1810 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231B5189M000 vs 8183LDM3035LKN1810 |