-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231B5688M067
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP - IN 6800UF 25V - Bulk (Alt: B41231B5688M067) Min Qty: 520 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2566 | Buy Now |
DISTI #
871-B41231B5688M067
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25VDC 6800uF 20% PET Short Term 4.5mm RoHS: Compliant | 513 |
|
$0.8920 / $2.1300 | Buy Now |
DISTI #
B41231B5688M067
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP - IN 6800UF 25V - Bulk (Alt: B41231B5688M067) Min Qty: 520 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41231B5688M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231B5688M067
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.4 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |