Part Details for B41231B7688M by TDK Corporation
Overview of B41231B7688M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231B7688M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231B7688M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 35 V, ± 20%, Snap-In - Bulk (Alt: B41231B7688M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0294 / $1.4325 | Buy Now |