Part Details for B41231B7828M000 by TDK Corporation
Overview of B41231B7828M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B41231B7828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231B7828M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 8200 F 35V 25.4X35 - Bulk (Alt: B41231B7828M000) Min Qty: 520 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1790 / $1.6410 | Buy Now |
DISTI #
B41231B7828M000
|
Avnet Americas | Cap Aluminum 8200uF 35V 20% (25.4 X 35mm) 10mm 4100mA 2000 hr 85°C Bulk - Bulk (Alt: B41231B7828M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1790 / $1.6410 | Buy Now |
DISTI #
871-B41231B7828M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35VDC 8200uF 20% PVC 6mm Terminals RoHS: Compliant | 0 |
|
$1.6900 / $2.8900 | Order Now |
Part Details for B41231B7828M000
B41231B7828M000 CAD Models
B41231B7828M000 Part Data Attributes
|
B41231B7828M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231B7828M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.74 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |