Part Details for B41231C3339M000 by TDK Corporation
Overview of B41231C3339M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B41231C3339M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231C3339M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP - IN 33000UF 10V - Bulk (Alt: B41231C3339M000) Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6080 / $2.2115 | Buy Now |
DISTI #
B41231C3339M000
|
Avnet Americas | Cap Aluminum 33000uF 10V 20% (30 X 30mm) 10mm 5690mA 2000 hr 85?C Bulk - Bulk (Alt: B41231C3339M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6080 / $2.2115 | Buy Now |
DISTI #
871-B41231C3339M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10VDC 33000uF 20% PVC 6mm Terminals RoHS: Compliant | 259 |
|
$1.7100 / $3.7200 | Buy Now |
Part Details for B41231C3339M000
B41231C3339M000 CAD Models
B41231C3339M000 Part Data Attributes
|
B41231C3339M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231C3339M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 6.6 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5690 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |