There are no models available for this part yet.
Overview of B41231C398M by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B41231C398M by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41231C398M-ND
|
DigiKey | CAP ALUM 3900UF 20% 80V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
320 In Stock |
|
$2.3500 / $4.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.5100 | Buy Now |