Part Details for B41231C478M by TDK Corporation
Overview of B41231C478M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231C478M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231C0478M000
|
Avnet Americas | Cap Aluminum 4700uF 80V 20% (35 X 30mm) 10mm 5270mA 2000 hr 85°C Bulk - Bulk (Alt: B41231C0478M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2050 / $4.4962 | Buy Now |
DISTI #
B41231C0478M000
|
Avnet Americas | Cap Aluminum 4700uF 80V 20% (35 X 30mm) 10mm 5270mA 2000 hr 85°C Bulk - Bulk (Alt: B41231C0478M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2050 / $4.4962 | Buy Now |