Part Details for B41231C7688M000 by TDK Epcos
Overview of B41231C7688M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231C7688M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0608
|
Newark | Cap, Alu Elec, 6800Uf, 35V, Snap-In Rohs Compliant: Yes |Epcos B41231C7688M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$2.0000 / $3.3600 | Buy Now |
DISTI #
495-B41231C7688M000-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V SNAP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
318 In Stock |
|
$1.2901 / $2.8800 | Buy Now |
Part Details for B41231C7688M000
B41231C7688M000 CAD Models
B41231C7688M000 Part Data Attributes
|
B41231C7688M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41231C7688M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.76 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3760 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231C7688M000
This table gives cross-reference parts and alternative options found for B41231C7688M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231C7688M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07BU468F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41231C7688M000 vs MALIEYN07BU468F02K |
ELU682M35BC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | B41231C7688M000 vs ELU682M35BC |
LH035M6800BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41231C7688M000 vs LH035M6800BPF-3025 |
LS-682M1V--A3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Lelon Electronics Corp | B41231C7688M000 vs LS-682M1V--A3025 |
SLPX682M035E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B41231C7688M000 vs SLPX682M035E1P3A |