Part Details for B41231C7828M000 by TDK Epcos
Overview of B41231C7828M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231C7828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231C7828M000-ND
|
DigiKey | CAP ALUM 8200UF 20% 35V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
320 In Stock |
|
$1.4278 / $3.1900 | Buy Now |
Part Details for B41231C7828M000
B41231C7828M000 CAD Models
B41231C7828M000 Part Data Attributes
|
B41231C7828M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41231C7828M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.74 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231C7828M000
This table gives cross-reference parts and alternative options found for B41231C7828M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231C7828M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH350VSN822MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41231C7828M000 vs ESMH350VSN822MR30S |
B41231C7828M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41231C7828M000 vs B41231C7828M062 |
2822LEM3030LKN98F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231C7828M000 vs 2822LEM3030LKN98F0 |
B41231C7828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41231C7828M000 vs B41231C7828M007 |
2822LEM3030LKN18E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231C7828M000 vs 2822LEM3030LKN18E0 |
2822LEM3030LKN08F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231C7828M000 vs 2822LEM3030LKN08F0 |
LLS1V822MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | B41231C7828M000 vs LLS1V822MEUB |
1822LEM3030LKN78E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231C7828M000 vs 1822LEM3030LKN78E0 |
LH035M8200BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | B41231C7828M000 vs LH035M8200BP543030 |
8822LEM3030LKN18F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231C7828M000 vs 8822LEM3030LKN18F0 |