Part Details for B41231C9338M000 by TDK Epcos
Overview of B41231C9338M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231C9338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41231C9338M000-ND
|
DigiKey | CAP ALUM 3300UF 20% 100V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
219 In Stock |
|
$2.9235 / $6.3800 | Buy Now |
Part Details for B41231C9338M000
B41231C9338M000 CAD Models
B41231C9338M000 Part Data Attributes
|
B41231C9338M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41231C9338M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 6.6 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231C9338M000
This table gives cross-reference parts and alternative options found for B41231C9338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231C9338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS2ABZ332MLL10350035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | Nantong Jianghai Capacitor Co Ltd | B41231C9338M000 vs ECS2ABZ332MLL10350035 |
QP338M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | B41231C9338M000 vs QP338M2A |
LS-332M2AL5-3535 | CAP,AL2O3,3.3MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231C9338M000 vs LS-332M2AL5-3535 |
LLS2A332MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41231C9338M000 vs LLS2A332MELC |
B41231C9338M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41231C9338M000 vs B41231C9338M002 |
B41231C9338M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41231C9338M000 vs B41231C9338M062 |
ALC70C332DC100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41231C9338M000 vs ALC70C332DC100 |
B41231C9338M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41231C9338M000 vs B41231C9338M067 |
SLPX332M100H5P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | B41231C9338M000 vs SLPX332M100H5P3-4 |
LS-332M2AL4-3535 | CAP,AL2O3,3.3MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231C9338M000 vs LS-332M2AL4-3535 |