Part Details for B41252A4109M by TDK Corporation
Overview of B41252A4109M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A4109M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A4109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41252A4109M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6995 / $0.9404 | Buy Now |
DISTI #
B41252A4109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41252A4109M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6995 / $0.9404 | Buy Now |