Part Details for B41252A4109M000 by TDK Corporation
Overview of B41252A4109M000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A4109M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A4109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41252A4109M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6995 / $0.9404 | Buy Now |
DISTI #
B41252A4109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41252A4109M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6995 / $0.9404 | Buy Now |
DISTI #
871-B41252A4109M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16VDC 10000uF 20% PVC 6mm Terminals RoHS: Compliant | 302 |
|
$0.7080 / $1.7300 | Buy Now |
DISTI #
C1S741002053246
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 480 |
|
$0.9930 / $1.3700 | Buy Now |
Part Details for B41252A4109M000
B41252A4109M000 CAD Models
B41252A4109M000 Part Data Attributes
|
B41252A4109M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A4109M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.2 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A4109M000
This table gives cross-reference parts and alternative options found for B41252A4109M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A4109M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A4109M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A4109M000 vs B41252A4109M067 |
TYSH1C109H30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | TE Connectivity | B41252A4109M000 vs TYSH1C109H30ML |
ECS1CBW103MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | B41252A4109M000 vs ECS1CBW103MLL10220030 |
2103LCM2230LHN9110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A4109M000 vs 2103LCM2230LHN9110 |
MALIEYH07LV510D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252A4109M000 vs MALIEYH07LV510D42K |
ECEC1CA103BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A4109M000 vs ECEC1CA103BA |
2103LCM2230LHN4110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A4109M000 vs 2103LCM2230LHN4110 |
EKMH160VSN103MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41252A4109M000 vs EKMH160VSN103MP30S |
1103LCM2230LHN4110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A4109M000 vs 1103LCM2230LHN4110 |
LGY1C103MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | B41252A4109M000 vs LGY1C103MERZGA |