Part Details for B41252A4828M by TDK Epcos
Overview of B41252A4828M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A4828M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A4828M-ND
|
DigiKey | CAP ALUM 8200UF 20% 16V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
430 In Stock |
|
$0.6101 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.6510 | Buy Now |