Part Details for B41252A6129M000 by TDK Epcos
Overview of B41252A6129M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A6129M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2913
|
Newark | Cap, 12000µf, 50V, Alu Elec, Snap-In, Capacitance:12000µf, Voltage Rating:50V, Product Range:B41252 Series, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B41252A6129M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-76881-ND
|
DigiKey | CAP ALUM 12000UF 20% 50V SNAP TH Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
228 In Stock |
|
$3.3760 / $7.1600 | Buy Now |
Part Details for B41252A6129M000
B41252A6129M000 CAD Models
B41252A6129M000 Part Data Attributes
|
B41252A6129M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A6129M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 12 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A6129M000
This table gives cross-reference parts and alternative options found for B41252A6129M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A6129M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2123LFM3545LHN9110 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6129M000 vs 2123LFM3545LHN9110 |
381LX123M050A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | B41252A6129M000 vs 381LX123M050A452D |
SLP123M050H4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41252A6129M000 vs SLP123M050H4P3 |
2123LFM3545LHN1110 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6129M000 vs 2123LFM3545LHN1110 |
LGU1H123MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | B41252A6129M000 vs LGU1H123MEUC |
8123LFM3545LHN9110 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6129M000 vs 8123LFM3545LHN9110 |
LG050M12K0BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | B41252A6129M000 vs LG050M12K0BPF43545 |
EKMH500VND123MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | B41252A6129M000 vs EKMH500VND123MA45S |
MAL215841123E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252A6129M000 vs MAL215841123E3 |
HP129M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF | Man Yue Technology Holdings Ltd | B41252A6129M000 vs HP129M1H |