Part Details for B41252A6338M67 by TDK Corporation
Overview of B41252A6338M67 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A6338M67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A6338M067
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 3300uF 20% 50V 2-Pin Through Hole - Bulk (Alt: B41252A6338M067) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7645 | Buy Now |