Part Details for B41252A6478M by TDK Epcos
Overview of B41252A6478M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A6478M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A6478M-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
126 In Stock |
|
$1.5517 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$1.6600 | Buy Now |