Part Details for B41252A7159M000 by TDK Epcos
Overview of B41252A7159M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A7159M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2915
|
Newark | Cap, 15000µf, 35V, Alu Elec, Snap-In, Capacitance:15000µf, Voltage Rating:35V, Product Range:B41252 Series, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B41252A7159M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-6174-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
358 In Stock |
|
$1.9330 / $3.4800 | Buy Now |
Part Details for B41252A7159M000
B41252A7159M000 CAD Models
B41252A7159M000 Part Data Attributes
|
B41252A7159M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A7159M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A7159M000
This table gives cross-reference parts and alternative options found for B41252A7159M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A7159M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2153LEM3045LHN2110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7159M000 vs 2153LEM3045LHN2110 |
1153LEM3045LHN9110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7159M000 vs 1153LEM3045LHN9110 |
ELG159M035AS5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | B41252A7159M000 vs ELG159M035AS5AV |
1153LEM3045LHN7110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7159M000 vs 1153LEM3045LHN7110 |
LGY1V153MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | B41252A7159M000 vs LGY1V153MEUB45 |
SLJ159M035S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Teapo Electronic Corporation | B41252A7159M000 vs SLJ159M035S1A5S45K |
B41252A7159M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A7159M000 vs B41252A7159M067 |
LGU1V153MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | B41252A7159M000 vs LGU1V153MEKB |
LG035M15K0BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | B41252A7159M000 vs LG035M15K0BPF43045 |
2153LEM3045LTN110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7159M000 vs 2153LEM3045LTN110 |