Part Details for B41252A7159M007 by TDK Corporation
Overview of B41252A7159M007 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B41252A7159M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A7159M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 15000 UF 35 V - Bulk (Alt: B41252A7159M007) Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8301 / $2.5670 | Buy Now |
DISTI #
B41252A7159M007
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 35 V, ? 20%, Snap-In - Bulk (Alt: B41252A7159M007) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8301 / $2.5670 | Buy Now |
DISTI #
871-B41252A7159M7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35VDC 15000uF 20% PVC Short Term 4.5mm RoHS: Compliant | 233 |
|
$1.9900 / $3.4800 | Buy Now |
Part Details for B41252A7159M007
B41252A7159M007 CAD Models
B41252A7159M007 Part Data Attributes
|
B41252A7159M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A7159M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |