Part Details for B41252B3399M by TDK Epcos
Overview of B41252B3399M by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252B3399M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252B3399M-ND
|
DigiKey | CAP ALUM 39000UF 20% 10V SNAP TH Min Qty: 320 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$2.0500 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$3.1524 / $5.1120 | Buy Now |