Part Details for B41252B8568M by TDK Epcos
Overview of B41252B8568M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252B8568M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252B8568M-ND
|
DigiKey | CAP ALUM 5600UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
228 In Stock |
|
$3.0569 / $5.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$3.2700 | Buy Now |