B41252C0228M067
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of B41252C0228M067 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for B41252C0228M067 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B41252C0228M067-ND
DigiKey CAP ALUM 2200UF 20% 80V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk 320
In Stock
  • 1 $3.7600
  • 10 $2.5090
  • 50 $2.0032
  • 100 $1.8452
  • 500 $1.5752
  • 1,000 $1.4908
  • 2,500 $1.4737
$1.4737 / $3.7600 Buy Now

CAD Models for B41252C0228M067 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41252C0228M067 by TDK Epcos

B41252C0228M067
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
3.52 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2560 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41252C0228M067
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for B41252C0228M067

This table gives cross-reference parts and alternative options found for B41252C0228M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C0228M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG080M2200BP4-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation B41252C0228M067 vs LG080M2200BP4-3030
8222LHM3030LSN2110 CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252C0228M067 vs 8222LHM3030LSN2110
LG080M2200BP443030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation B41252C0228M067 vs LG080M2200BP443030
SLJ228M080S1A5S30K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, Teapo Electronic Corporation B41252C0228M067 vs SLJ228M080S1A5S30K
1222LHM3030LSN3110 CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252C0228M067 vs 1222LHM3030LSN3110
LG080M2200BP343030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation B41252C0228M067 vs LG080M2200BP343030
381LX222M080K022AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc B41252C0228M067 vs 381LX222M080K022AD
381LX222M080K022A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc B41252C0228M067 vs 381LX222M080K022A
ECEC1KA222DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components B41252C0228M067 vs ECEC1KA222DA
MAL209032222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies B41252C0228M067 vs MAL209032222E3

Related Parts for B41252C0228M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41252C0228M067 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41252C0228M067 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41252C0228M067 would you like to use for your alert(s)?
  • Please alert me when B41252C0228M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41252C0228M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41252C0228M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41252C0228M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41252C0228M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41252C0228M067 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: