Part Details for B41252C8338M002 by TDK Epcos
Overview of B41252C8338M002 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252C8338M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B41252C8338M002-ND
|
DigiKey | CAP ALUM 3300UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
357 In Stock |
|
$1.4446 / $3.7000 | Buy Now |
Part Details for B41252C8338M002
B41252C8338M002 CAD Models
B41252C8338M002 Part Data Attributes
|
B41252C8338M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252C8338M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.158 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252C8338M002
This table gives cross-reference parts and alternative options found for B41252C8338M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C8338M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07BV433J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252C8338M002 vs MALIEYH07BV433J02K |
MALIEYH07BV433J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252C8338M002 vs MALIEYH07BV433J42K |
1332LGM3030LSN1110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M002 vs 1332LGM3030LSN1110 |
SLP332M063E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B41252C8338M002 vs SLP332M063E3P3A |
8332LGM3030LHN3110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M002 vs 8332LGM3030LHN3110 |
338LMU063M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | B41252C8338M002 vs 338LMU063M2DD |
ELD338M063AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41252C8338M002 vs ELD338M063AS2AA |
1332LGM3030LHN4110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M002 vs 1332LGM3030LHN4110 |
LV063M3300BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | B41252C8338M002 vs LV063M3300BP343030 |
B41252C8338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252C8338M002 vs B41252C8338M000 |