Part Details for B41303B7109M by TDK Corporation
Overview of B41303B7109M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41303B7109M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41303B7109M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 40VDC 10000uF 20% 6.3mm Terminals RoHS: Compliant | 621 |
|
$8.1000 / $11.6700 | Buy Now |