Part Details for B41456B8100M000 by TDK Corporation
Overview of B41456B8100M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B8100M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41456B8100M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.1 F, 63 V, ± 20%, Screw - Bulk (Alt: B41456B8100M000) Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8613 / $107.2571 | Buy Now |
DISTI #
B41456B8100M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.1 F, 63 V, ± 20%, Screw - Bulk (Alt: B41456B8100M000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8613 / $107.2571 | Buy Now |
DISTI #
871-B41456B8100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Ring clip/clamp mnt RoHS: Compliant | 20 |
|
$80.7600 / $80.7700 | Buy Now |
Part Details for B41456B8100M000
B41456B8100M000 CAD Models
B41456B8100M000 Part Data Attributes
|
B41456B8100M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41456B8100M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.7 mΩ | |
Length | 143.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 25000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | LUG |
Alternate Parts for B41456B8100M000
This table gives cross-reference parts and alternative options found for B41456B8100M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41456B8100M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41458B8100M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100000uF, STUD MOUNT, CAN | TDK Epcos | B41456B8100M000 vs B41458B8100M000 |
B41458B8100M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | TDK Corporation | B41456B8100M000 vs B41458B8100M000 |
B41458B8100M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41456B8100M000 vs B41458B8100M003 |
B41458B8100M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41456B8100M000 vs B41458B8100M003 |