Part Details for B41458B8100M000 by TDK Epcos
Overview of B41458B8100M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41458B8100M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2933
|
Newark | Cap, 0.1F, 63V, Alu Elec, Screw, Capacitance:0.1F, Voltage Rating:63V, Product Range:B41458 Series, Lifetime @ Temperature:12000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:76.9Mm, Lead Rohs Compliant: Yes |Epcos B41458B8100M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2100 / $98.3900 | Buy Now |
DISTI #
495-6350-ND
|
DigiKey | CAP ALUM 100000UF 20% 63V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6 In Stock |
|
$80.7656 / $84.3200 | Buy Now |
Part Details for B41458B8100M000
B41458B8100M000 CAD Models
B41458B8100M000 Part Data Attributes
|
B41458B8100M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41458B8100M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100000uF, STUD MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | TDK | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.7 mΩ | |
Length | 143.2 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 25000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B41458B8100M000
This table gives cross-reference parts and alternative options found for B41458B8100M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41458B8100M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41458B8100M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN | TDK Corporation | B41458B8100M000 vs B41458B8100M000 |
B41458B8100M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41458B8100M000 vs B41458B8100M003 |
B41456B8100M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, CAN | TDK Corporation | B41458B8100M000 vs B41456B8100M000 |
B41458B8100M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41458B8100M000 vs B41458B8100M003 |