There are no models available for this part yet.
Overview of B41458B8479M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B41458B8479M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC2935
|
Newark | Cap, 47000µf, 63V, Alu Elec, Screw, Capacitance:47000µf, Voltage Rating:63V, Product Range:B41458 Series, Lifetime @ Temperature:12000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:64.3Mm, Lead Rohs Compliant: Yes |Epcos B41458B8479M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $39.4600 | Buy Now | |
DISTI #
B41458B8479M000-ND
|
DigiKey | CAP ALUM 47000UF 20% 63V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
33 In Stock |
|
$36.4060 / $40.1600 | Buy Now |
CAD Models for B41458B8479M000 by TDK Epcos
Part Data Attributes for B41458B8479M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
47000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
64.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
10 mΩ
|
Length
|
105.7 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
18000 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Alternate Parts for B41458B8479M000
This table gives cross-reference parts and alternative options found for B41458B8479M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41458B8479M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41458B8479M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41458B8479M000 vs B41458B8479M003 |
B41456B8479M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | TDK Corporation | B41458B8479M000 vs B41456B8479M000 |
B41456B8479M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, CAN | TDK Epcos | B41458B8479M000 vs B41456B8479M000 |
B41456B8479M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B41458B8479M000 vs B41456B8479M003 |
B41458B8479M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41458B8479M000 vs B41458B8479M003 |
B41458B8479M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount, CAN | TDK Corporation | B41458B8479M000 vs B41458B8479M000 |