Part Details for B41458B9229M3 by TDK Corporation
Overview of B41458B9229M3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41458B9229M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41458B9229M003
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 22000uF 20% 100V Threaded Stud Mount Cardboard - Bulk (Alt: B41458B9229M003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7129 / $63.5695 | Buy Now |