Part Details for B41505A3229M by TDK Corporation
Overview of B41505A3229M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41505A3229M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41505A3229M000
|
Avnet Americas | Ind Power Wirewound 220uH 20% 100KHz Ferrite 1.2A Blister T/R - Bulk (Alt: B41505A3229M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B82479A1224M000
|
Avnet Americas | Ind Power Wirewound 220uH 20% 100KHz Ferrite 1.2A Blister T/R - Tape and Reel (Alt: B82479A1224M000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8543 | Buy Now |