Part Details for B41505A6109M002 by TDK Corporation
Overview of B41505A6109M002 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41505A6109M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41505A6109M002
|
Avnet Americas | Cap Aluminum 10000uF 50V 20% (35 X 45mm) 0.025 Ohm 3600mA 5000 hr 105?C Bulk - Bulk (Alt: B41505A6109M002) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1175 |
|
$5.5691 / $9.1410 | Buy Now |
DISTI #
871-B41505A6109M002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC Short Term 4.5mm RoHS: Compliant | 0 |
|
$6.8500 / $6.9300 | Order Now |
DISTI #
B41505A6109M002
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC Short Term 4.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Bulk | Americas - 0 |
|
$5.5700 / $6.8600 | Buy Now |
Part Details for B41505A6109M002
B41505A6109M002 CAD Models
B41505A6109M002 Part Data Attributes
|
B41505A6109M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41505A6109M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.93085 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41505A6109M002
This table gives cross-reference parts and alternative options found for B41505A6109M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41505A6109M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LFMA045LSN2110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 1103LFMA045LSN2110 |
1103LFMA045LSN0110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 1103LFMA045LSN0110 |
1103LFMA045LSN1110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 1103LFMA045LSN1110 |
2103LFMA045LSN3110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 2103LFMA045LSN3110 |
8103LFMA045LSN9110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 8103LFMA045LSN9110 |
1103LFMA045LSN4110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 1103LFMA045LSN4110 |
B41505A6109M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41505A6109M002 vs B41505A6109M007 |
8103LFMA045LSN5110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 8103LFMA045LSN5110 |
B41505A6109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41505A6109M002 vs B41505A6109M000 |
1103LFMA045LSN7110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A6109M002 vs 1103LFMA045LSN7110 |