Part Details for B41505A8108M by TDK Corporation
Overview of B41505A8108M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41505A8108M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41505A8108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ? 20%, Snap-In - Bulk (Alt: B41505A8108M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B41505A8108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ? 20%, Snap-In - Bulk (Alt: B41505A8108M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9125 / $2.5868 | Buy Now |
DISTI #
B41505A8108M
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
Buy Now |