Part Details for B41505A8108M2 by TDK Corporation
Overview of B41505A8108M2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41505A8108M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41505A8108M002
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ? 20%, Snap-In - Bulk (Alt: B41505A8108M002) RoHS: Not Compliant Min Qty: 640 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |