Part Details for B41550E7339Q by TDK Corporation
Overview of B41550E7339Q by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41550E7339Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41550E7339Q000
|
Avnet Abacus | Cap Aluminum 33000uF 40V -10% to 30% (64.3 X 80.7mm) Clamp Mount Metal Can 0.013 Ohm 17000mA 20000 hr 105�C (Alt: B41550E7339Q000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |