There are no models available for this part yet.
Overview of B41550E8109Q000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B41550E8109Q000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W3598
|
Newark | Electrolytic Capacitor, Long Life, B41550 Series, 10000 F, +30%, -10%, 63 V, 51.6 Mm, 0.018 Ohm Rohs Compliant: Yes |Epcos B41550E8109Q000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for B41550E8109Q000 by TDK Epcos
Part Data Attributes for B41550E8109Q000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Lifetime Buy
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
51.6 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18 mΩ
|
Length
|
80.7 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
13000 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.2 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B41550E8109Q000
This table gives cross-reference parts and alternative options found for B41550E8109Q000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41550E8109Q000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41570E8109Q000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41550E8109Q000 vs B41570E8109Q000 |
B41550E8109Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41550E8109Q000 vs B41550E8109Q000 |