Part Details for B41550E8228Q by TDK Corporation
Overview of B41550E8228Q by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41550E8228Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41550E8228Q000
|
Avnet Abacus | Cap Aluminum 2200uF 63V -10 to 30% (35.7 X 55.7mm) Screw Cylindrical 4700mA 10000 hr 105�C Bulk (Alt: B41550E8228Q000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |