Part Details for B41554E7109Q by TDK Corporation
Overview of B41554E7109Q by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41554E7109Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41554E7109Q000
|
Avnet Abacus | Cap Aluminum 10000uF 40V 20% (35.7 X 80.7mm) Screw Terminal Metal Can 6700mA 2000 hr 125�C Cardboard (Alt: B41554E7109Q000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |