Part Details for B41560A7689M by TDK Corporation
Overview of B41560A7689M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41560A7689M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41560A7689M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68000 uF, 40 V, ± 20%, Screw - Bulk (Alt: B41560A7689M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6640 / $38.7115 | Buy Now |