Part Details for B41560A9159M by TDK Corporation
Overview of B41560A9159M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41560A9159M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41560A9159M000
|
Avnet Americas | Electrolytic Capacitor, 15000uF, 100V, ± 20%, Screw - Bulk (Alt: B41560A9159M000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5419 / $64.0581 | Buy Now |
DISTI #
B41560A9159M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 100volts 64.3x105.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$56.4200 | Buy Now |
DISTI #
B41560A9159M000
|
Avnet Americas | Electrolytic Capacitor, 15000uF, 100V, ± 20%, Screw - Bulk (Alt: B41560A9159M000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5419 / $64.0581 | Buy Now |