Part Details for B41580A7229M by TDK Corporation
Overview of B41580A7229M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41580A7229M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41580A7229M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 22000uF 20% 40V Threaded Stud Mount Cardboard - Bulk (Alt: B41580A7229M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$9.6381 / $15.7609 | Buy Now |