Part Details for B41580A8479M by TDK Corporation
Overview of B41580A8479M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41580A8479M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41580A8479M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 63 V, ± 20%, Screw - Bulk (Alt: B41580A8479M000) Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8553 / $77.5816 | Buy Now |
DISTI #
B41580A8479M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 63 V, ± 20%, Screw - Bulk (Alt: B41580A8479M000) Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8553 / $77.5816 | Buy Now |