-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2971
|
Newark | Cap, 4500Uf, 25V, Alu Elec, Axial, Capacitance:4500Μf, Voltage Rating:25V, Product Range:B41689 Series, Capacitance Tolerance:+30%, -10%, Capacitor Terminals:Axial Leaded, Diameter:21Mm, Lead Spacing:-, Height:49Mm, Operating Rohs Compliant: Yes |Epcos B41689A5458Q001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2706 |
|
$4.7700 / $7.4000 | Buy Now |
DISTI #
495-5803-ND
|
DigiKey | CAP ALUM 4500UF 25V AXIAL Min Qty: 3080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8966 | Buy Now |
DISTI #
2750155
|
element14 Asia-Pacific | CAP, 4500UF, 25V, ALU ELEC, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 2706 |
|
$4.8804 / $11.4781 | Buy Now |
DISTI #
2750155
|
Farnell | CAP, 4500UF, 25V, ALU ELEC, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 2706 |
|
$3.9587 / $7.4678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41689A5458Q001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41689A5458Q001
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 4500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 0.679 mA | |
Length | 49 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | PALLET | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |