-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2974
|
Newark | Cap, 2700Μf, 40V, Capacitance:2700Μf, Voltage Rating:40V, Product Range:B41689 Series, Capacitance Tolerance:+30%, -10%, Capacitor Terminals:Axial Leaded, Diameter:21Mm, Lead Spacing:-, Height:49Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Epcos B41689K7278Q001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1602 |
|
$5.2100 / $8.0900 | Buy Now |
DISTI #
495-6610-ND
|
DigiKey | CAP ALUM 2700UF 40V AXIAL Min Qty: 3080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5205 | Buy Now |
DISTI #
2750158
|
element14 Asia-Pacific | CAP, 2700F, 40V RoHS: Compliant Min Qty: 1 Container: Each | 1602 |
|
$5.7550 / $13.5311 | Buy Now |
DISTI #
2750158
|
Farnell | CAP, 2700F, 40V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1602 |
|
$5.2965 / $10.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41689K7278Q001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41689K7278Q001
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 0.652 mA | |
Length | 49 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | PALLET | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |