Part Details for B41689K8827Q001 by TDK Corporation
Overview of B41689K8827Q001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41689K8827Q001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41689K8827Q001
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 63 V, -10%, +30%, 2000 hours @ 125�C, Axial Leaded (Alt: B41689K8827Q001) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41689K8827Q001
B41689K8827Q001 CAD Models
B41689K8827Q001 Part Data Attributes:
|
B41689K8827Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41689K8827Q001
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |