-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41690A5298Q001
|
Avnet Americas | ALUMINUM ELECTROLYTIC 2900UF 25V 16X30 AXIAL - Bulk (Alt: B41690A5298Q001) Min Qty: 3240 Package Multiple: 360 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8285 | Buy Now |
DISTI #
B41690A5298Q001
|
Avnet Americas | Cap Aluminum 2900uF 25VDC -10% to 30% Axial Cylindrical Can Bulk - Bulk (Alt: B41690A5298Q001) RoHS: Compliant Min Qty: 3240 Package Multiple: 360 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8285 | Buy Now |
DISTI #
871-B41690A5298Q001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25VDC 2900uF 30% AEC-Q200 RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41690A5298Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41690A5298Q001
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 4.354 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | PALLET | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41690A5298Q001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41690A5298Q001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41690A5298Q001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B41690A5298Q001 vs B41690A5298Q001 |
B41690A5298Q007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 2900uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B41690A5298Q001 vs B41690A5298Q007 |
B41690A5298Q009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2900uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B41690A5298Q001 vs B41690A5298Q009 |
B41690A5298Q009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 2900uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B41690A5298Q001 vs B41690A5298Q009 |