Part Details for B41690A5438Q003 by TDK Epcos
Overview of B41690A5438Q003 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41690A5438Q003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41690A5438Q003
|
TME | Capacitor: electrolytic, THT, 4.3mF, 25VDC, Ø16x39mm, Pitch: 10mm Min Qty: 3000 | 0 |
|
$3.1800 | RFQ |