-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2976
|
Newark | Cap, 1900µf, 35V, Capacitance:1900µf, Voltage Rating:35V, Product Range:B41690 Series, Capacitance Tolerance:+30%, -10%, Capacitor Terminals:Axial Leaded, Diameter:16Mm, Lead Spacing:-, Height:30Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Epcos B41690A7198Q001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4200 / $3.9800 | Buy Now |
DISTI #
B41690A7198Q001-ND
|
DigiKey | CAP ALUM 1900UF 35V AXIAL TH Min Qty: 3240 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41690A7198Q001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41690A7198Q001
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Leakage Current | 3.994 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | PALLET | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41690A7198Q001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41690A7198Q001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41690A7198Q009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 30% +Tol, 10% -Tol, 1900uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B41690A7198Q001 vs B41690A7198Q009 |
B41690A7198Q001 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B41690A7198Q001 vs B41690A7198Q001 |
B41690A7198Q003 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B41690A7198Q001 vs B41690A7198Q003 |
B41690A7198Q009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1900uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B41690A7198Q001 vs B41690A7198Q009 |
B41690A7198Q007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1900uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B41690A7198Q001 vs B41690A7198Q007 |