-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41690A7607Q001
|
Avnet Americas | ALUMINUM ELECTROLYTIC AXIAL LEADED 600UF 40V 12X30 - Bulk (Alt: B41690A7607Q001) RoHS: Compliant Min Qty: 3456 Package Multiple: 576 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3487 | Buy Now |
DISTI #
B41690A7607Q001
|
Avnet Americas | Aluminum Electrolytic Capacitor, 600 uF, 40 V, -10%, +30%, 5000 hours @ 125°C, Axial Leaded - Bulk (Alt: B41690A7607Q001) RoHS: Compliant Min Qty: 3456 Package Multiple: 576 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3487 | Buy Now |
DISTI #
871-B41690A7607Q1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 40VDC 600uF 30% Ultra Compact RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41690A7607Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41690A7607Q001
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 165 mΩ | |
Leakage Current | 1.444 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | PALLET | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41690A7607Q001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41690A7607Q001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41690A7607Q007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 600uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B41690A7607Q001 vs B41690A7607Q007 |
B41690A7607Q009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 600uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B41690A7607Q001 vs B41690A7607Q009 |
B41690A7607Q009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 600uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B41690A7607Q001 vs B41690A7607Q009 |
B41690A7607Q007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 600uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B41690A7607Q001 vs B41690A7607Q007 |
B41690A7607Q001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B41690A7607Q001 vs B41690A7607Q001 |
B41690A7607Q003 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B41690A7607Q001 vs B41690A7607Q003 |